Part Details for AD75ABB by Bourns Inc
Overview of AD75ABB by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD75ABB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-AD75ABB-ND
|
DigiKey | TCO HC AXIAL 75C SELF HOLD Min Qty: 3000 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0045 | Buy Now |
DISTI #
AD75ABB
|
Avnet Americas | AD75ABB - Bulk (Alt: AD75ABB) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9563 / $1.0863 | Buy Now |
DISTI #
652-AD75ABB
|
Mouser Electronics | Thermal Cutoffs TCO, High Current, Axial Lead, 75C, Self Hold AEC-Q200 RoHS: Compliant | 0 |
|
$0.9940 / $1.0100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9500 / $1.9890 | Buy Now | |
DISTI #
AD75ABB
|
TTI | Thermal Cutoffs TCO, High Current, Axial Lead, 75C, Self Hold AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 3000 In Stock |
|
$1.2800 / $1.3300 | Buy Now |
DISTI #
AD75ABB
|
Avnet Americas | AD75ABB - Bulk (Alt: AD75ABB) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9563 / $1.0863 | Buy Now |
DISTI #
4157487
|
Farnell | FUSE, TCO, 8A, 75DEG C, SMD RoHS: Compliant Min Qty: 3000 Lead time: 9 Weeks, 1 Days Container: Pack | 0 |
|
$1.4687 | Buy Now |
|
Master Electronics | 0 |
|
$0.9500 / $1.9890 | Buy Now |