Datasheets
AD7631BCPZRL by:

1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48

Part Details for AD7631BCPZRL by Rochester Electronics LLC

Overview of AD7631BCPZRL by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AD7631BCPZRL

AD7631BCPZRL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7631BCPZRL Part Data Attributes

AD7631BCPZRL Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD7631BCPZRL Rochester Electronics LLC 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code QFN
Package Description HVQCCN,
Pin Count 48
Reach Compliance Code unknown
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min -10 V
Conversion Time-Max 1.68 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-XQCC-N48
JESD-609 Code e3
Length 7 mm
Linearity Error-Max (EL) 0.001%
Moisture Sensitivity Level 3
Number of Analog In Channels 1
Number of Bits 18
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL, PARALLEL, WORD
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Sample Rate 0.25 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm

AD7631BCPZRL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7631BCPZRL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7631BCPZRL by Rochester Electronics LLC

  • Please alert me when AD7631BCPZRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7631BCPZRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7631BCPZRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7631BCPZRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7631BCPZRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7631BCPZRL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: