-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 570 kSPS, Unipolar CMOS Successive Approximation ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7650ASTZ-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
15 In Stock |
|
$18.9696 / $26.5300 | Buy Now |
DISTI #
584-AD7650ASTZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 570kSPS CMOS Low Cost CMOS ADC RoHS: Compliant | 4 |
|
$19.4500 / $26.5200 | Buy Now |
|
Analog Devices Inc | 16-Bit, 570kSPS CMOS Low Cost Min Qty: 1 Package Multiple: 1 | 933 |
|
$12.9300 / $26.5300 | Buy Now |
DISTI #
78811878
|
Verical | 1-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 30 |
|
$17.7000 / $24.0300 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT 570KSPS 48LQFP | 933 |
|
RFQ | |
DISTI #
AD7650ASTZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
$19.0100 / $20.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7650ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7650ASTZ
Analog Devices Inc
16-Bit, 570 kSPS, Unipolar CMOS Successive Approximation ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.57 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD7650ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7650ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7650ASTZRL | 16-Bit, 570 kSPS, Unipolar CMOS Successive Approximation ADC | Analog Devices Inc | AD7650ASTZ vs AD7650ASTZRL |
AD7650AST | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7650ASTZ vs AD7650AST |
AD7650ASTRL | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7650ASTZ vs AD7650ASTRL |