Part Details for AD767JP-REEL by Analog Devices Inc
Overview of AD767JP-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for AD767JP-REEL
AD767JP-REEL CAD Models
AD767JP-REEL Part Data Attributes
|
AD767JP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD767JP-REEL
Analog Devices Inc
Microprocessor-Compatible 12-Bit D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28A | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.506 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 23 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.506 mm |
Alternate Parts for AD767JP-REEL
This table gives cross-reference parts and alternative options found for AD767JP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD767JP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD767JP | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD767JP-REEL vs AD767JP |
AD767KPZ-REEL | 12-BIT DAC | Analog Devices Inc | AD767JP-REEL vs AD767KPZ-REEL |
AD767KPZ | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD767JP-REEL vs AD767KPZ |
AD767JPZ | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD767JP-REEL vs AD767JPZ |
AD767KPZ | SERIAL INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | AD767JP-REEL vs AD767KPZ |
AD767JPZ-REEL | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD767JP-REEL vs AD767JPZ-REEL |
AD767KP | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | AD767JP-REEL vs AD767KP |