Part Details for AD7685CRMZRL7 by Analog Devices Inc
Overview of AD7685CRMZRL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7685CRMZRL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7685CRMZRL7CT-ND
|
DigiKey | IC ADC 16BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2820 In Stock |
|
$18.7365 / $27.8200 | Buy Now |
DISTI #
584-AD7685CRMZR7
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 250 kSPS PulSAR ADC in MSOP/QFN RoHS: Compliant | 1667 |
|
$18.2000 / $27.8100 | Buy Now |
|
Analog Devices Inc | 16-Bit 250 KSPS Serial MSOP I. Min Qty: 1 Package Multiple: 1000 | 5364 |
|
$18.7365 / $27.8200 | Buy Now |
|
Rochester Electronics | AD7685 - 16-Bit, 250 KSPS PULSAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$17.6900 / $20.8100 | Buy Now |
|
CHIPMALL.COM LIMITED | 16Bit 2.3V~5.5V 250kHz MSOP-10 Analog To Digital Converters (ADCs) ROHS | 211 |
|
$9.6507 / $11.7606 | Buy Now |
|
Win Source Electronics | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R / IC ADC 16BIT PSEUDO-DIFF 10MSOP | 33276 |
|
$6.4060 / $9.6090 | Buy Now |
Part Details for AD7685CRMZRL7
AD7685CRMZRL7 CAD Models
AD7685CRMZRL7 Part Data Attributes
|
AD7685CRMZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7685CRMZRL7
Analog Devices Inc
16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for AD7685CRMZRL7
This table gives cross-reference parts and alternative options found for AD7685CRMZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7685CRMZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7685CRMZ | 16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN | Analog Devices Inc | AD7685CRMZRL7 vs AD7685CRMZ |
AD7685CRM | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MO-187BA, MSOP-10, Analog to Digital Converter | Analog Devices Inc | AD7685CRMZRL7 vs AD7685CRM |
AD7685CRMRL7 | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MO-187BA, MSOP-10, Analog to Digital Converter | Analog Devices Inc | AD7685CRMZRL7 vs AD7685CRMRL7 |