Part Details for AD7712SQ by Analog Devices Inc
Overview of AD7712SQ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7712SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7712 - ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 650 |
|
$92.0500 / $108.3000 | Buy Now |
Part Details for AD7712SQ
AD7712SQ CAD Models
AD7712SQ Part Data Attributes
|
AD7712SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7712SQ
Analog Devices Inc
IC 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.003% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7712SQ
This table gives cross-reference parts and alternative options found for AD7712SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7712SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7712AN | CMOS, 24-Bit Sigma-Delta, Signal Conditioning ADC with 2 Analog Input Channels | Analog Devices Inc | AD7712SQ vs AD7712AN |