Part Details for AD7714YRUZ-REEL by Analog Devices Inc
Overview of AD7714YRUZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AD7714YRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7714YRUZ-REELTR-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.6108 | Buy Now |
DISTI #
584-AD7714YRUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS, 3V/5V, 500 A, 24-Bit Sigma-Delta, Signal Conditioning ADC RoHS: Compliant | 0 |
|
$19.6100 | Order Now |
|
Analog Devices Inc | 24-BIT SIGMA DELTA A/D IC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$14.2900 / $30.0400 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-24 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 48 |
|
$9.3436 / $11.3861 | Buy Now |
|
LCSC | 24Bit 1kHz TSSOP-24 Analog To Digital Converters (ADCs) ROHS | 40 |
|
$10.0704 / $12.6512 | Buy Now |
Part Details for AD7714YRUZ-REEL
AD7714YRUZ-REEL CAD Models
AD7714YRUZ-REEL Part Data Attributes
|
AD7714YRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7714YRUZ-REEL
Analog Devices Inc
CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 6 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for AD7714YRUZ-REEL
This table gives cross-reference parts and alternative options found for AD7714YRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7714YRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7714YRUZ-REEL7 | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | Analog Devices Inc | AD7714YRUZ-REEL vs AD7714YRUZ-REEL7 |
AD7714YRU | 5-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, TSSOP-24 | Rochester Electronics LLC | AD7714YRUZ-REEL vs AD7714YRU |
AD7714YRU-REEL | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | Analog Devices Inc | AD7714YRUZ-REEL vs AD7714YRU-REEL |
AD7714YRU | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | Analog Devices Inc | AD7714YRUZ-REEL vs AD7714YRU |