-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7006
|
Newark | Adc, 24Bit, Tssop-24, -40 To 105Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Pseudo Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices AD7714YRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 622 |
|
$19.2400 / $27.3900 | Buy Now |
DISTI #
AD7714YRUZ-REEL7CT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5164 In Stock |
|
$20.2333 / $30.0400 | Buy Now |
DISTI #
584-AD7714YRUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS, 3V/5V, 500 A, 24-Bit Sigma-Delta, Signal Conditioning ADC RoHS: Compliant | 2000 |
|
$18.5000 / $25.9600 | Buy Now |
|
Analog Devices Inc | 24-BIT SIGMA DELTA A/D IC Min Qty: 1 Package Multiple: 1000 | 11033 |
|
$20.2333 / $30.0400 | Buy Now |
|
Ameya Holding Limited | IC ADC 24BIT SIGMA-DELTA 24TSSOP | 457 |
|
RFQ | |
DISTI #
4016705
|
element14 Asia-Pacific | ADC, 24BIT, TSSOP-24, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 622 |
|
$23.9762 / $31.9022 | Buy Now |
DISTI #
4016705RL
|
element14 Asia-Pacific | ADC, 24BIT, TSSOP-24, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 622 |
|
$23.9762 / $29.4290 | Buy Now |
DISTI #
4016705
|
Farnell | ADC, 24BIT, TSSOP-24, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 622 |
|
$20.4475 / $26.6272 | Buy Now |
DISTI #
4016705RL
|
Farnell | ADC, 24BIT, TSSOP-24, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 622 |
|
$20.4475 / $24.9085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7714YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7714YRUZ-REEL7
Analog Devices Inc
CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 6 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7714YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7714YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7714YRUZ-REEL | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | Analog Devices Inc | AD7714YRUZ-REEL7 vs AD7714YRUZ-REEL |
AD7714YRU | 5-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, TSSOP-24 | Rochester Electronics LLC | AD7714YRUZ-REEL7 vs AD7714YRU |
AD7714YRU-REEL | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | Analog Devices Inc | AD7714YRUZ-REEL7 vs AD7714YRU-REEL |
AD7714YRU | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | Analog Devices Inc | AD7714YRUZ-REEL7 vs AD7714YRU |