There are no models available for this part yet.
Overview of AD7715ANZ-5 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7715ANZ-3 | Analog Devices | 16-BIT SIGMA DELTA ADC I.C. | |
AD7715ANZ-5 | Analog Devices | 16-BIT SIGMA DELTA ADC I.C. |
CAD Models for AD7715ANZ-5 by Rochester Electronics LLC
Part Data Attributes for AD7715ANZ-5 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Length
|
20.07 mm
|
Linearity Error-Max (EL)
|
0.0015%
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, OFFSET BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Seated Height-Max
|
5.33 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Width
|
7.62 mm
|
Related Parts for AD7715ANZ-5
-
ST10F276Z5Q3Microcontrollers
-
AD7715ARZ-5Analog to Digital Converters
-
CPC5902GOther Analog ICs
-
AD558KNDigital to Analog Converters
-
ADG619BRTZ-REEL7Multiplexers or Switches
-
TPS5410MDREPSwitching Regulator or Controllers
-
LM124JOperational Amplifiers
-
ISO3088DWRLine Driver or Receivers
-
DRV120APWRPeripheral Drivers