-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 1.2 MSPS, CMOS Sigma-Delta ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7013
|
Newark | Adc, 16Bit, 1.2Msps, Mqfp-44, Resolution (Bits):16Bit, Sampling Rate:1.2Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, No. Of Pins:44Pins Rohs Compliant: Yes |Analog Devices AD7723BSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$76.7800 / $87.4700 | Buy Now |
DISTI #
505-AD7723BSZ-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 44MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
229 In Stock |
|
$68.3471 / $79.6500 | Buy Now |
DISTI #
584-AD7723BSZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 1.2 MSPS CMOS,delta ADC I.C RoHS: Compliant | 223 |
|
$66.1300 / $74.0500 | Buy Now |
|
Analog Devices Inc | 16-Bit, 1.2 MSPS CMOS,delta AD Min Qty: 1 Package Multiple: 1 | 46 |
|
$46.6300 / $79.6500 | Buy Now |
DISTI #
4016717
|
element14 Asia-Pacific | ADC, 16BIT, 1.2MSPS, MQFP-44 RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$72.9561 / $85.2048 | Buy Now |
DISTI #
4016717
|
Farnell | ADC, 16BIT, 1.2MSPS, MQFP-44 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 42 |
|
$68.4428 / $79.9290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7723BSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7723BSZ
Analog Devices Inc
16-Bit, 1.2 MSPS, CMOS Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MO-112-AA, MQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7723BSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7723BSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7723BS-REEL | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL/PARALLEL ACCESS, PQFP44, MO-112-AA, MQFP-44, Analog to Digital Converter | Analog Devices Inc | AD7723BSZ vs AD7723BS-REEL |
AD7723BSZ-REEL | 16-Bit, 1.2 MSPS, CMOS Sigma-Delta ADC | Analog Devices Inc | AD7723BSZ vs AD7723BSZ-REEL |
AD7723BS | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL/PARALLEL ACCESS, PQFP44, MO-112-AA, MQFP-44, Analog to Digital Converter | Analog Devices Inc | AD7723BSZ vs AD7723BS |