Datasheets
AD7724AST-REEL by:

IC 2-CH 1-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP48, PLASTIC, LQFP-48, Analog to Digital Converter

Part Details for AD7724AST-REEL by Analog Devices Inc

Overview of AD7724AST-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for AD7724AST-REEL

Part # Distributor Description Stock Price Buy
Rochester Electronics AD7724 - ADC, Delta-Sigma, 1-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 4113
  • 1 $19.1100
  • 25 $18.7300
  • 100 $17.9600
  • 500 $17.2000
  • 1,000 $16.2400
$16.2400 / $19.1100 Buy Now

Part Details for AD7724AST-REEL

AD7724AST-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7724AST-REEL Part Data Attributes

AD7724AST-REEL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD7724AST-REEL Analog Devices Inc IC 2-CH 1-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP48, PLASTIC, LQFP-48, Analog to Digital Converter
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code QFP
Package Description PLASTIC, LQFP-48
Pin Count 48
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max -1.25 V
Analog Input Voltage-Min 1.25 V
Converter Type ADC, DELTA-SIGMA
JESD-30 Code S-PQFP-G48
JESD-609 Code e0
Length 7 mm
Linearity Error-Max (EL) 0.003%
Moisture Sensitivity Level 3
Number of Analog In Channels 2
Number of Bits 1
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Sample Rate 26 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1.6 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm

Alternate Parts for AD7724AST-REEL

This table gives cross-reference parts and alternative options found for AD7724AST-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7724AST-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD7724ASTZ-REEL Dual, 7th-Order, Sigma-Delta Modulator Analog Devices Inc AD7724AST-REEL vs AD7724ASTZ-REEL
AD7724ASTZ Dual, 7th-Order, Sigma-Delta Modulator Analog Devices Inc AD7724AST-REEL vs AD7724ASTZ
Part Number Description Manufacturer Compare
AD7724ASTZ-REEL Dual, 7th-Order, Sigma-Delta Modulator Analog Devices Inc AD7724AST-REEL vs AD7724ASTZ-REEL
AD7724ASTZ Dual, 7th-Order, Sigma-Delta Modulator Analog Devices Inc AD7724AST-REEL vs AD7724ASTZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7724AST-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7724AST-REEL by Analog Devices Inc

  • Please alert me when AD7724AST-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7724AST-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7724AST-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7724AST-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7724AST-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7724AST-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: