Part Details for AD7724AST by Analog Devices Inc
Overview of AD7724AST by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7724AST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONVERTER, OTHER/SPECIAL/MISCELLANEOUS, 48 Pin, QFP | 1856 |
|
$18.2700 / $24.3600 | Buy Now |
|
Rochester Electronics | AD7724 - ADC, Delta-Sigma, 1-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6936 |
|
$16.2400 / $19.1100 | Buy Now |
Part Details for AD7724AST
AD7724AST CAD Models
AD7724AST Part Data Attributes
|
AD7724AST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7724AST
Analog Devices Inc
IC 2-CH 1-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP48, PLASTIC, LQFP-48, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | -1.25 V | |
Analog Input Voltage-Min | 1.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 26 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD7724AST
This table gives cross-reference parts and alternative options found for AD7724AST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7724AST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7724ASTZ-REEL | Dual, 7th-Order, Sigma-Delta Modulator | Analog Devices Inc | AD7724AST vs AD7724ASTZ-REEL |
AD7724AST-REEL | IC 2-CH 1-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP48, PLASTIC, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7724AST vs AD7724AST-REEL |
AD7724ASTZ | Dual, 7th-Order, Sigma-Delta Modulator | Analog Devices Inc | AD7724AST vs AD7724ASTZ |