-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, ±10 V Input Range, High Throughput, 24-Bit Sigma-Delta A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7018
|
Newark | Adc, 24Bit, Tssop-28, -40 To 105Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75Vrohs Compliant: Yes |Analog Devices AD7734BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$21.1500 / $28.1600 | Buy Now |
DISTI #
505-AD7734BRUZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
653 In Stock |
|
$22.3776 / $29.7900 | Buy Now |
DISTI #
584-AD7734BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 4-Channel, 10 V Input Range, High Throughput, 24-Bit Sigma-Delta A/D Converter RoHS: Compliant | 5281 |
|
$20.7300 / $29.7700 | Buy Now |
|
Analog Devices Inc | 4 Single ended Ch ±10V input 2 Min Qty: 1 Package Multiple: 50 | 681 |
|
$13.9800 / $29.7900 | Buy Now |
DISTI #
AD7734BRUZ
|
TME | IC: A/D converter, Ch: 4, 24bit, 2.7÷3.6/4.75÷5.25V, TSSOP28 Min Qty: 1 | 0 |
|
$468.0000 / $655.0000 | RFQ |
DISTI #
4016732
|
element14 Asia-Pacific | ADC, 24BIT, TSSOP-28, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$21.3810 / $31.2673 | Buy Now |
DISTI #
4016732
|
Farnell | ADC, 24BIT, TSSOP-28, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 23 |
|
$20.4071 / $29.6079 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT 4CH SIG-DEL 28TSSOP | 15430 |
|
$16.9570 / $25.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7734BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7734BRUZ
Analog Devices Inc
4-Channel, ±10 V Input Range, High Throughput, 24-Bit Sigma-Delta A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0045% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0154 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7734BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7734BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7734BRU-REEL | 4-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, MO-153AE, TSSOP-28 | Analog Devices Inc | AD7734BRUZ vs AD7734BRU-REEL |
AD7734BRU | 4-Channel, ±10 V Input Range, High Throughput, 24-Bit Sigma-Delta A/D Converter | Analog Devices Inc | AD7734BRUZ vs AD7734BRU |
AD7734BRUZ-REEL7 | 4-Channel, ±10 V Input Range, High Throughput, 24-Bit Sigma-Delta A/D Converter | Analog Devices Inc | AD7734BRUZ vs AD7734BRUZ-REEL7 |
AD7734BRU-REEL7 | 4-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, TSSOP-28 | Analog Devices Inc | AD7734BRUZ vs AD7734BRU-REEL7 |
AD7734BRUZ-REEL | 4-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, MO-153AE, TSSOP-28 | Analog Devices Inc | AD7734BRUZ vs AD7734BRUZ-REEL |