-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 625 kSPS, 109 dB Sigma-Delta ADC with On-Chip Buffers, Serial Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7035
|
Newark | Adc, 24Bit, 625Ksps, Tqfp-Ep-64, Resolution (Bits):24Bit, Sampling Rate:625Ksps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, I2S, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.375V Rohs Compliant: Yes |Analog Devices AD7763BSVZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$35.8100 / $45.7800 | Buy Now |
DISTI #
505-AD7763BSVZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 64TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
88 In Stock |
|
$34.4309 / $44.0200 | Buy Now |
DISTI #
584-AD7763BSVZ
|
Mouser Electronics | Analog to Digital Converters - ADC 625KSPS, 19/20 BIT SIGMA DELTA ADC I.C. RoHS: Compliant | 1305 |
|
$34.4300 / $44.0200 | Buy Now |
|
Analog Devices Inc | 625KSPS, 19/20 BIT SIGMA DELTA Min Qty: 1 Package Multiple: 1 | 986 |
|
$24.3500 / $44.0200 | Buy Now |
DISTI #
26616679
|
Verical | 1-Channel Single ADC Delta-Sigma 625ksps 24-bit Serial 64-Pin TQFP EP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 960 |
|
$34.7857 | Buy Now |
DISTI #
69745824
|
Verical | 1-Channel Single ADC Delta-Sigma 625ksps 24-bit Serial 64-Pin TQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 5 |
|
$32.0600 / $40.4500 | Buy Now |
DISTI #
AD7763BSVZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 20 | 0 |
|
$31.8400 / $35.4900 | Buy Now |
|
Chip1Cloud | 24-Bit, 625 kSPS, 109 dB ��-�� ADC with On-Chip Buffers, Serial Interface | IC ADC 24BIT SIGMA-DELTA 64TQFP | 15000 |
|
RFQ | |
DISTI #
4016747
|
element14 Asia-Pacific | ADC, 24BIT, 625KSPS, TQFP-EP-64 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.3274 / $46.4610 | Buy Now |
DISTI #
4016747
|
Farnell | ADC, 24BIT, 625KSPS, TQFP-EP-64 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$34.9161 / $43.9227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7763BSVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7763BSVZ
Analog Devices Inc
24-Bit, 625 kSPS, 109 dB Sigma-Delta ADC with On-Chip Buffers, Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SV-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.014% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.625 MHz | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |