Part Details for AD7777ARZ by Analog Devices Inc
Overview of AD7777ARZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7777ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7777ARZ-ND
|
DigiKey | IC ADC 10BIT SAR 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$40.6545 / $50.1900 | Buy Now |
DISTI #
584-AD7777ARZ
|
Mouser Electronics | Analog to Digital Converters - ADC 4 CH 10-BIT ADC IC RoHS: Compliant | 16 |
|
$40.6500 / $50.1800 | Buy Now |
|
Analog Devices Inc | 4 CH 10-BIT ADC IC Min Qty: 1 Package Multiple: 27 | 1301 |
|
$27.0700 / $50.1900 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | 43 |
|
$38.9912 / $45.8720 | Buy Now | |
|
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 4 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 2102 |
|
$34.4100 / $40.4800 | Buy Now |
DISTI #
AD7777ARZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 27 | 0 |
|
$36.3000 / $38.7900 | Buy Now |
Part Details for AD7777ARZ
AD7777ARZ CAD Models
AD7777ARZ Part Data Attributes:
|
AD7777ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7777ARZ
Analog Devices Inc
High Speed 4-Channel 10-Bit CMOS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for AD7777ARZ
This table gives cross-reference parts and alternative options found for AD7777ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7777ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7777AR | IC 4-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD7777ARZ vs AD7777AR |
AD7777ARZ-REEL | High Speed 4-Channel 10-Bit CMOS ADC | Analog Devices Inc | AD7777ARZ vs AD7777ARZ-REEL |