-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Channel, Read-Only, Pin-Configured, 24-bit Sigma-Delta ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9503
|
Newark | Adc, 24Bit, Tssop-16, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7782BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$9.5400 / $12.9300 | Buy Now |
DISTI #
AD7782BRUZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
105 In Stock |
|
$7.8717 / $12.4300 | Buy Now |
DISTI #
584-AD7782BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 00Chnl non-writeable 24-bit ADC RoHS: Compliant | 39 |
|
$8.5800 / $12.4200 | Buy Now |
|
Analog Devices Inc | 00Chnl non-writeable 24-bit AD Min Qty: 1 Package Multiple: 96 | 1077 |
|
$5.4500 / $12.4300 | Buy Now |
DISTI #
26646868
|
Verical | 2-Channel Single ADC Delta-Sigma 19.79sps 24-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 1056 |
|
$8.3714 | Buy Now |
|
Rochester Electronics | AD7782 - Pin Configured 24-Bit Delta-Sigma ADC RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$7.2600 / $8.5500 | Buy Now |
DISTI #
AD7782BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 96 | 0 |
|
$7.6600 / $8.1900 | Buy Now |
|
Chip1Cloud | IC ADC 24BIT 2CHAN 16TSSOP | 2500 |
|
RFQ | |
DISTI #
4016768
|
element14 Asia-Pacific | ADC, 24BIT, TSSOP-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 118 |
|
$8.2291 / $13.1267 | Buy Now |
DISTI #
4016768
|
Farnell | ADC, 24BIT, TSSOP-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 118 |
|
$7.9098 / $12.3167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7782BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7782BRUZ
Analog Devices Inc
2-Channel, Read-Only, Pin-Configured, 24-bit Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.032768 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7782BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7782BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7782BRUZ-REEL7 | 2-Channel, Read-Only, Pin-Configured, 24-bit Sigma-Delta ADC | Analog Devices Inc | AD7782BRUZ vs AD7782BRUZ-REEL7 |
AD7782BRU | IC 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, PLASTIC, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7782BRUZ vs AD7782BRU |
AD7782BRU-REEL | 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, PLASTIC, TSSOP-16 | Analog Devices Inc | AD7782BRUZ vs AD7782BRU-REEL |
AD7782BRU-REEL7 | IC 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, PLASTIC, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7782BRUZ vs AD7782BRU-REEL7 |