There are no models available for this part yet.
Overview of AD7785BRUZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7785BRUZ-REEL | Analog Devices | 2 Channel, 24-Bit SD ADC ,PGA | |
AD7785BRUZ | Analog Devices | 2 Channel, 24-Bit SD ADC ,PGA |
Price & Stock for AD7785BRUZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK7049
|
Newark | Adc, 20Bit, Tssop-16, -40 To 105Deg C, Resolution (Bits):20Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7785BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$7.3700 / $8.7100 | Buy Now | |
DISTI #
505-AD7785BRUZ-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
268 In Stock |
|
$7.2624 / $10.5500 | Buy Now | |
DISTI #
584-AD7785BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 2 Channel, 24-Bit SD ADC ,PGA &REF IC RoHS: Compliant | 58 |
|
$7.2000 / $9.5000 | Buy Now | |
Analog Devices Inc | 2 Channel, 24-Bit SD ADC ,PGA Package Multiple: 96 | 150 |
|
$5.3900 / $10.5500 | Buy Now | ||
DISTI #
67173666
|
Verical | 3-Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2247 | Americas - 2496 |
|
$6.9460 | Buy Now | |
DISTI #
27082372
|
Verical | 3-Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 96 |
|
$6.9460 | Buy Now | |
DISTI #
AD7785BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 96 | 0 |
|
$7.6000 / $8.1200 | Buy Now | |
DISTI #
C1S103100603059
|
Chip1Stop | Triple Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 192 |
|
$6.8900 | Buy Now | |
LCSC | 20 bits 2.7V5.25V 470Hz TSSOP-16 Analog to Digital Converters (ADC) ROHS | 19 |
|
$7.5796 / $8.8057 | Buy Now | ||
Win Source Electronics | IC ADC 20BIT SIGMA-DELTA 16TSSOP | 3010 |
|
$7.2230 / $10.8340 | Buy Now |
CAD Models for AD7785BRUZ by Analog Devices Inc
Part Data Attributes for AD7785BRUZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, MO-153-AB, TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
RU-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
5.25 V
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
3
|
Number of Bits
|
20
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for AD7785BRUZ
This table gives cross-reference parts and alternative options found for AD7785BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7785BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7785BRUZ-REEL | 3-Channel, Low Noise, Low Power, 20-Bit Σ-Δ ADC with On-Chip In-Amp and Reference | Analog Devices Inc | AD7785BRUZ vs AD7785BRUZ-REEL |
Related Parts for AD7785BRUZ
-
MKL02Z32VFM4Microcontrollers
-
AD7366BRUZAnalog to Digital Converters
-
ADS1292IRSMTOther Analog ICs
-
AD5761BRUZDigital to Analog Converters
-
ADG738BRUZMultiplexers or Switches
-
MIC27600YJL-TRSwitching Regulator or Controllers
-
AD8676ARMZOperational Amplifiers
-
ISL3177EIUZLine Driver or Receivers
-
AUIPS7091GTRPeripheral Drivers