Part Details for AD7787BRM by Analog Devices Inc
Overview of AD7787BRM by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7787BRMZ | Analog Devices | 2 Cha 24-Bit Ult Low Power, Si | |
AD7787BRMZ-RL | Analog Devices | 2 Cha 24-Bit Ult Low Power, Si |
Price & Stock for AD7787BRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADC, DELTA-SIGMA, 24-BIT, 1 FUNC, 2 CHANNEL, SERIAL ACCESS, PDSO10 | 100 |
|
$8.0400 / $13.4000 | Buy Now |
Part Details for AD7787BRM
AD7787BRM CAD Models
AD7787BRM Part Data Attributes
|
AD7787BRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7787BRM
Analog Devices Inc
Low Power, 2-Channel 24-Bit Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.15 V | |
Analog Input Voltage-Min | 0.1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.006% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD7787BRM
This table gives cross-reference parts and alternative options found for AD7787BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7787BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7787BRMZ-RL | Low Power, 2-Channel 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7787BRM vs AD7787BRMZ-RL |
AD7787BRM-REEL | Low Power, 2-Channel 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7787BRM vs AD7787BRM-REEL |
AD7787BRMZ | Low Power, 2-Channel 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7787BRM vs AD7787BRMZ |