There are no models available for this part yet.
Overview of AD7791BRM by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7791BRMZ-REEL | Analog Devices | Low Power 24-Bit SD ADC | |
AD7791BRMZ | Analog Devices | Low Power 24-Bit SD ADC |
CAD Models for AD7791BRM by Rochester Electronics LLC
Part Data Attributes for AD7791BRM by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0015%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
24
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for AD7791BRM
This table gives cross-reference parts and alternative options found for AD7791BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7791BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7791BRMZ | 1-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO10, MSOP-10 | Rochester Electronics LLC | AD7791BRM vs AD7791BRMZ |
Related Parts for AD7791BRM
-
STM32F429IGT6Microcontrollers
-
AD7714YRAnalog to Digital Converters
-
AD7729ARU-REEL7Other Analog ICs
-
AD7804BNDigital to Analog Converters
-
AD8099ACP-REEL7Operational Amplifiers
-
AD8019ARU-REELLine Driver or Receivers
-
AD53040KRPZPeripheral Drivers
-
AD524BEInstrumentation Amplifiers
-
DP83848CVVNetwork Interfaces