Part Details for AD783SQ/883B by Rochester Electronics LLC
Overview of AD783SQ/883B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for AD783SQ/883B
AD783SQ/883B CAD Models
AD783SQ/883B Part Data Attributes
|
AD783SQ/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD783SQ/883B
Rochester Electronics LLC
SAMPLE AND HOLD AMPLIFIER, CDIP8, CERDIP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Acquisition Time-Max | 0.25 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Droop Rate-Max | 1 V/s | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | MILITARY | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD783SQ/883B
This table gives cross-reference parts and alternative options found for AD783SQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD783SQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD783AN | IC SAMPLE AND HOLD AMPLIFIER, 0.15 us ACQUISITION TIME, PDIP8, MINI, PLASTIC, DIP-8, Sample and Hold Circuit | Analog Devices Inc | AD783SQ/883B vs AD783AN |
AD783SQ/883B | IC SAMPLE AND HOLD AMPLIFIER, CDIP8, CERDIP-8, Sample and Hold Circuit | Analog Devices Inc | AD783SQ/883B vs AD783SQ/883B |
AD783JN | IC SAMPLE AND HOLD AMPLIFIER, 0.155 us ACQUISITION TIME, PDIP8, MINI, PLASTIC, DIP-8, Sample and Hold Circuit | Analog Devices Inc | AD783SQ/883B vs AD783JN |
AD783JQ | High Speed, Monolithic Sample-and-Hold Amplifier (SHA) | Analog Devices Inc | AD783SQ/883B vs AD783JQ |