-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete 14-Bit CMOS DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9519
|
Newark | Da Converter, 14Bit, 100Ksps, Dip, Resolution (Bits):14Bit, Sampling Rate:100Ksps, Data Interface:Parallel, Serial, Supply Voltage Range:± 4.75V To ± 5.25V, Adc/Dac Case Style:Ndip, No. Of Pins:24Pins, Operating Temperature Min:0°Crohs Compliant: Yes |Analog Devices AD7840JNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$35.4800 / $43.8000 | Buy Now |
DISTI #
AD7840JNZ-ND
|
DigiKey | IC DAC 14BIT V-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$32.9462 / $42.1200 | Buy Now |
DISTI #
584-AD7840JNZ
|
Mouser Electronics | Digital to Analog Converters - DAC 14-BIT DAC IC RoHS: Compliant | 101 |
|
$32.9400 / $42.1200 | Buy Now |
|
Analog Devices Inc | 14-BIT DAC IC Min Qty: 1 Package Multiple: 15 | 2 |
|
$21.6000 / $42.1200 | Buy Now |
|
Rochester Electronics | AD7840 - Complete 14-Bit CMOS DAC RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$28.8800 / $33.9800 | Buy Now |
|
ComSIT USA | LC2MOS COMPLETE 14-BIT DAC D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24 RoHS: Compliant | Europe - 2599 |
|
RFQ | |
DISTI #
4017786
|
element14 Asia-Pacific | DA CONVERTER, 14BIT, 100KSPS, DIP RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$33.9364 / $44.1562 | Buy Now |
DISTI #
4017786
|
Farnell | DA CONVERTER, 14BIT, 100KSPS, DIP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 9 |
|
$32.9281 / $42.1325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7840JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7840JNZ
Analog Devices Inc
Complete 14-Bit CMOS DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | -3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL, PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.48 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7840JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7840JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7840JN | Complete 14-Bit CMOS DAC | Analog Devices Inc | AD7840JNZ vs AD7840JN |
AD7840SQ/883B | Complete 14-Bit CMOS DAC | Analog Devices Inc | AD7840JNZ vs AD7840SQ/883B |