Part Details for AD7845JR by Analog Devices Inc
Overview of AD7845JR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7845JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07480315
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 24-Pin SOIC W Tube RoHS: Not Compliant Min Qty: 31 Package Multiple: 31 Lead time: 6 Weeks Date Code: 1504 | Americas - 2 |
|
$9.2520 | Buy Now |
DISTI #
27096401
|
Verical | DAC 1-CH R-2R 12-bit 24-Pin SOIC W Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1504 | Americas - 2 |
|
$9.2520 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT V-OUT 24SOIC / LC2MOS Complete 12-Bit Multiplying DAC | 7000 |
|
RFQ | |
|
Perfect Parts Corporation | 62 |
|
RFQ |
Part Details for AD7845JR
AD7845JR CAD Models
AD7845JR Part Data Attributes:
|
AD7845JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7845JR
Analog Devices Inc
Complete 12-Bit CMOS Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7845JR
This table gives cross-reference parts and alternative options found for AD7845JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7845JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7845KR | PARALLEL, WORD INPUT LOADING, 2.5us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24 | Analog Devices Inc | AD7845JR vs AD7845KR |
AD7845KRZ-REEL | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845JR vs AD7845KRZ-REEL |
AD7845KR-REEL | IC PARALLEL, WORD INPUT LOADING, 2.5 us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter | Analog Devices Inc | AD7845JR vs AD7845KR-REEL |