Part Details for AD7847BRZ-REEL by Analog Devices Inc
Overview of AD7847BRZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AD7847BRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7847BRZ-REELCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
928 In Stock |
|
$39.8824 / $52.6400 | Buy Now |
DISTI #
584-AD7847BRZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC COMPLETE DUAL 12-BIT MDAC RoHS: Compliant | 0 |
|
$39.8800 | Order Now |
DISTI #
V72:2272_06212749
|
Arrow Electronics | DAC 2-CH Segment 12-bit 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 Container: Cut Strips | Americas - 841 |
|
$40.5100 / $48.7700 | Buy Now |
|
Analog Devices Inc | COMPLETE DUAL 12-BIT MDAC Min Qty: 1 Package Multiple: 1000 | 186 |
|
$39.8824 / $52.6400 | Buy Now |
DISTI #
76442817
|
Verical | DAC 2-CH Segment 12-bit 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 841 |
|
$40.5100 / $48.7700 | Buy Now |
DISTI #
AD7847BRZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$41.3100 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT DUAL MULT 24-SOIC | 1200 |
|
RFQ |
Part Details for AD7847BRZ-REEL
AD7847BRZ-REEL CAD Models
AD7847BRZ-REEL Part Data Attributes:
|
AD7847BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7847BRZ-REEL
Analog Devices Inc
LC2MOS Complete, Dual 12-Bit MDAC, Parallel Loading Structure
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for AD7847BRZ-REEL
This table gives cross-reference parts and alternative options found for AD7847BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7847BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7847BR-REEL | LC2MOS Complete, Dual 12-Bit MDAC, Parallel Loading Structure | Analog Devices Inc | AD7847BRZ-REEL vs AD7847BR-REEL |
AD7847BRZ | LC2MOS Complete, Dual 12-Bit MDAC, Parallel Loading Structure | Analog Devices Inc | AD7847BRZ-REEL vs AD7847BRZ |