Part Details for AD7853ARZ-REEL by Analog Devices Inc
Overview of AD7853ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7853ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7853ARZ-REEL-ND
|
DigiKey | IC ADC 12BIT SAR 24SOIC Min Qty: 14 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2539 In Stock |
|
$22.5600 | Buy Now |
DISTI #
AD7853ARZ-REELTR-ND
|
DigiKey | IC ADC 12BIT SAR 24SOIC Min Qty: 14 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.5091 | Buy Now |
DISTI #
584-AD7853ARZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC SELF CAL.SERIAL 12-BIT ADC I.C. RoHS: Compliant | 0 |
|
$20.5000 | Order Now |
|
Analog Devices Inc | SELF CAL.SERIAL 12-BIT ADC I.C Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$20.5091 / $28.9600 | Buy Now |
DISTI #
26634124
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$22.9706 | Buy Now |
|
Quest Components | 800 |
|
$32.5350 / $43.3800 | Buy Now | |
|
Rochester Electronics | AD7853 - ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel RoHS: Compliant Status: Active Min Qty: 1 | 2539 |
|
$19.3600 / $22.7800 | Buy Now |
DISTI #
AD7853ARZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$20.4300 | Buy Now |
|
Chip1Cloud | IC ADC 12BIT SRL 200KSPS 24SOIC | 1170 |
|
RFQ |
Part Details for AD7853ARZ-REEL
AD7853ARZ-REEL CAD Models
AD7853ARZ-REEL Part Data Attributes:
|
AD7853ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7853ARZ-REEL
Analog Devices Inc
3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Serial Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 4.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.29 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.26 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for AD7853ARZ-REEL
This table gives cross-reference parts and alternative options found for AD7853ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7853ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7853ARZ-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24 | Rochester Electronics LLC | AD7853ARZ-REEL vs AD7853ARZ-REEL |
AD7853ARZ | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24 | Rochester Electronics LLC | AD7853ARZ-REEL vs AD7853ARZ |
AD7853AR-REEL | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | Analog Devices Inc | AD7853ARZ-REEL vs AD7853AR-REEL |
AD7853AR | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | Analog Devices Inc | AD7853ARZ-REEL vs AD7853AR |
AD7853ARZ | 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Serial Sampling ADC | Analog Devices Inc | AD7853ARZ-REEL vs AD7853ARZ |