-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V to 5 V Single Supply, 200 kSPS, 8-Channel, 12-Bit, Serial Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7858ARZ-ND
|
DigiKey | IC ADC 12BIT SAR 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
33 In Stock |
|
$20.8691 / $27.7800 | Buy Now |
DISTI #
584-AD7858ARZ
|
Mouser Electronics | Analog to Digital Converters - ADC SELF CAL.SERIAL 8CH. 12-BIT ADC I.C. RoHS: Compliant | 1 |
|
$19.8600 / $27.7800 | Buy Now |
DISTI #
V36:1790_06213035
|
Arrow Electronics | 8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W Tube Min Qty: 31 Package Multiple: 31 Lead time: 10 Weeks Date Code: 1810 | Americas - 5 |
|
$16.6400 / $17.1500 | Buy Now |
|
Analog Devices Inc | SELF CAL.SERIAL 8CH. 12-BIT AD Min Qty: 1 Package Multiple: 31 | 1805 |
|
$13.2300 / $27.7800 | Buy Now |
DISTI #
59414067
|
Verical | 8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W Tube Min Qty: 5 Package Multiple: 5 Date Code: 1810 | Americas - 5 |
|
$16.6400 / $17.1500 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 12-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, CMOS, PDSO24 | 1 |
|
$17.2283 | Buy Now |
|
Rochester Electronics | AD7858 - 3 V to 5 V Single Supply, 200 kSPS, 8-Channel, 12-Bit, Serial Sampling ADC RoHS: Compliant Status: Active Min Qty: 1 | 10846 |
|
$17.6600 / $20.7800 | Buy Now |
DISTI #
AD7858ARZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 31 | 0 |
|
$18.6400 / $19.9100 | Buy Now |
|
Chip1Cloud | IC ADC 12BIT 8CH SRL 24-SOIC | 2000 |
|
RFQ | |
DISTI #
4296471
|
element14 Asia-Pacific | ADC, 12BIT, 200KSPS, SPI, SOIC-24 RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$20.7950 / $29.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7858ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7858ARZ
Analog Devices Inc
3 V to 5 V Single Supply, 200 kSPS, 8-Channel, 12-Bit, Serial Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.29 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.495 mm |
This table gives cross-reference parts and alternative options found for AD7858ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7858ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7858AR-REEL | 3 V to 5 V Single Supply, 200 kSPS, 8-Channel, 12-Bit, Serial Sampling ADC | Analog Devices Inc | AD7858ARZ vs AD7858AR-REEL |
AD7858BR | 3 V to 5 V Single Supply, 200 kSPS, 8-Channel, 12-Bit, Serial Sampling ADC | Analog Devices Inc | AD7858ARZ vs AD7858BR |
AD7858LBR | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | Analog Devices Inc | AD7858ARZ vs AD7858LBR |
AD7858ARZ-REEL | 3 V to 5 V Single Supply, 200 kSPS, 8-Channel, 12-Bit, Serial Sampling ADC | Analog Devices Inc | AD7858ARZ vs AD7858ARZ-REEL |
AD7858LBR-REEL | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24 | Analog Devices Inc | AD7858ARZ vs AD7858LBR-REEL |
AD7858AR | 3 V to 5 V Single Supply, 200 kSPS, 8-Channel, 12-Bit, Serial Sampling ADC | Analog Devices Inc | AD7858ARZ vs AD7858AR |
AD7858LBRZ | 3 V to 5 V Single Supply, 200 kSPS, 8-Channel, 12-Bit, Serial Sampling ADC | Analog Devices Inc | AD7858ARZ vs AD7858LBRZ |
AD7858LAR-REEL | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | Analog Devices Inc | AD7858ARZ vs AD7858LAR-REEL |