Part Details for AD7863ARZ-3 by Analog Devices Inc
Overview of AD7863ARZ-3 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7863ARZ-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7863ARZ-3-ND
|
DigiKey | IC ADC 14BIT SAR 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
17 In Stock |
|
$39.4976 / $48.7600 | Buy Now |
DISTI #
584-AD7863ARZ-3
|
Mouser Electronics | Analog to Digital Converters - ADC 2CHSIMULTANEOUS SAMP 14-BIT DUAL ADC I.C RoHS: Compliant | 33 |
|
$38.4700 / $48.7500 | Buy Now |
|
Analog Devices Inc | 2CHSIMULTANEOUS SAMP 14-BIT DU Min Qty: 1 Package Multiple: 27 | 4 |
|
$25.1200 / $48.7600 | Buy Now |
|
Quest Components | 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28 | 4 |
|
$28.3433 | Buy Now |
|
Rochester Electronics | AD7863 - Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 130 |
|
$33.4300 / $39.3300 | Buy Now |
DISTI #
AD7863ARZ-3
|
TME | IC: A/D converter, Ch: 2, 14bit, 175ksps, 2.5V, SO28-W Min Qty: 1 | 0 |
|
$46.8000 / $58.8000 | RFQ |
Part Details for AD7863ARZ-3
AD7863ARZ-3 CAD Models
AD7863ARZ-3 Part Data Attributes
|
AD7863ARZ-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7863ARZ-3
Analog Devices Inc
Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 5.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.175 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7863ARZ-3
This table gives cross-reference parts and alternative options found for AD7863ARZ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7863ARZ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7863AR-3 | 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28 | Analog Devices Inc | AD7863ARZ-3 vs AD7863AR-3 |