Part Details for AD7874ARZ-REEL7 by Analog Devices Inc
Overview of AD7874ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7874ARZ-REEL7 | Analog Devices | 12-BIT ADC | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD7874ARZ-REEL | Analog Devices | 12-BIT ADC IC |
Price & Stock for AD7874ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7874ARZ-REEL7CT-ND
|
DigiKey | IC DAS 12BIT 116K 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$79.8750 / $106.1900 | Buy Now |
DISTI #
584-AD7874ARZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 12-BIT ADC RoHS: Compliant | 0 |
|
$83.1700 | Order Now |
|
Analog Devices Inc | 12-BIT ADC Min Qty: 400 Package Multiple: 400 | 0 |
|
$60.7000 / $106.1900 | Buy Now |
DISTI #
AD7874ARZ-REEL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 400 | 0 |
|
$83.5600 / $86.9000 | Buy Now |
Part Details for AD7874ARZ-REEL7
AD7874ARZ-REEL7 CAD Models
AD7874ARZ-REEL7 Part Data Attributes
|
AD7874ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7874ARZ-REEL7
Analog Devices Inc
4-channel Simultaneous Sampling, 12-Bit Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 35 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.029 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7874ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD7874ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7874ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7874ARZ | 4-channel Simultaneous Sampling, 12-Bit Data Acquisition System | Analog Devices Inc | AD7874ARZ-REEL7 vs AD7874ARZ |
AD7874AR-REEL7 | 4-channel Simultaneous Sampling, 12-Bit Data Acquisition System | Analog Devices Inc | AD7874ARZ-REEL7 vs AD7874AR-REEL7 |
AD7874ARZ-REEL | 4-channel Simultaneous Sampling, 12-Bit Data Acquisition System | Analog Devices Inc | AD7874ARZ-REEL7 vs AD7874ARZ-REEL |
AD7874AR-REEL | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD7874ARZ-REEL7 vs AD7874AR-REEL |
AD7874AR | 4-channel Simultaneous Sampling, 12-Bit Data Acquisition System | Analog Devices Inc | AD7874ARZ-REEL7 vs AD7874AR |