-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-channel Simultaneous Sampling, 12-Bit Data Acquisition System
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7098
|
Newark | Adc, 12Bit, Wsoic-28, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Dual (+/-), Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7874ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$92.6100 / $104.0100 | Buy Now |
DISTI #
505-AD7874ARZ-ND
|
DigiKey | IC DAS 12BIT 116K 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
27 In Stock |
|
$85.8368 / $100.0400 | Buy Now |
DISTI #
584-AD7874ARZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 12-BIT ADC IC RoHS: Compliant | 2 |
|
$89.0500 / $100.0100 | Buy Now |
|
Analog Devices Inc | 12-BIT ADC IC Min Qty: 1 Package Multiple: 1 | 6 |
|
$60.7000 / $100.0400 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Ameya Holding Limited | AD7874ARZ , 12 位-Bit ADC, 并行接口, 28针 SOIC W封装 | 6 |
|
RFQ | |
DISTI #
4016842
|
element14 Asia-Pacific | ADC, 12BIT, WSOIC-28, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$93.4537 / $104.9538 | Buy Now |
DISTI #
4016842
|
Farnell | ADC, 12BIT, WSOIC-28, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 21 |
|
$92.4812 / $100.2406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7874ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7874ARZ
Analog Devices Inc
4-channel Simultaneous Sampling, 12-Bit Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 35 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.029 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7874ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7874ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7874AR | 4-channel Simultaneous Sampling, 12-Bit Data Acquisition System | Analog Devices Inc | AD7874ARZ vs AD7874AR |
AD7874AR-REEL7 | 4-channel Simultaneous Sampling, 12-Bit Data Acquisition System | Analog Devices Inc | AD7874ARZ vs AD7874AR-REEL7 |
AD7874ARZ-REEL7 | 4-channel Simultaneous Sampling, 12-Bit Data Acquisition System | Analog Devices Inc | AD7874ARZ vs AD7874ARZ-REEL7 |
AD7874AR-REEL | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD7874ARZ vs AD7874AR-REEL |
AD7874ARZ-REEL | 4-channel Simultaneous Sampling, 12-Bit Data Acquisition System | Analog Devices Inc | AD7874ARZ vs AD7874ARZ-REEL |