There are no models available for this part yet.
Overview of AD7878JN by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AD7878JN by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | AD7878 - Complete 12-Bit, 100kHz Sampling ADC with DSP Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$49.2700 / $57.9600 | Buy Now |
CAD Models for AD7878JN by Analog Devices Inc
Part Data Attributes for AD7878JN by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
3 V
|
Analog Input Voltage-Min
|
-3 V
|
Conversion Time-Max
|
7.125 µs
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
36.705 mm
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.0083 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for AD7878JN
This table gives cross-reference parts and alternative options found for AD7878JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7878JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7878BQ | CMOS, Complete 12-Bit, 100kHz Sampling ADC with DSP Interface | Analog Devices Inc | AD7878JN vs AD7878BQ |
AD7878LN | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28 | Analog Devices Inc | AD7878JN vs AD7878LN |
AD7878KN | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD7878JN vs AD7878KN |
AD7878SQ | CMOS, Complete 12-Bit, 100kHz Sampling ADC with DSP Interface | Analog Devices Inc | AD7878JN vs AD7878SQ |
Related Parts for AD7878JN
-
AD7853ANZAnalog to Digital Converters
-
AD603AROther Analog ICs
-
AD7801BRUZDigital to Analog Converters
-
AD7512DISQMultiplexers or Switches
-
AD708JNZOperational Amplifiers
-
AD620BNZInstrumentation Amplifiers
-
AD8197BASTZ-RLOther Consumer ICs
-
AD5220BR100Digital Potentiometers
-
AD7817BR-REEL7Temperature Sensors