Part Details for AD7878LP by Analog Devices Inc
Overview of AD7878LP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7878LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7878 - Complete 12-Bit, 100kHz Sampling ADC with DSP Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3645 |
|
$65.8200 / $77.4400 | Buy Now |
Part Details for AD7878LP
AD7878LP CAD Models
AD7878LP Part Data Attributes
|
AD7878LP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7878LP
Analog Devices Inc
IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 7.125 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0083 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for AD7878LP
This table gives cross-reference parts and alternative options found for AD7878LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7878LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7878JP | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | Analog Devices Inc | AD7878LP vs AD7878JP |
AD7878JP-REEL | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28 | Analog Devices Inc | AD7878LP vs AD7878JP-REEL |
AD7878LPZ-REEL | CMOS, Complete 12-Bit, 100kHz Sampling ADC with DSP Interface | Analog Devices Inc | AD7878LP vs AD7878LPZ-REEL |
AD7878LPZ | CMOS, Complete 12-Bit, 100kHz Sampling ADC with DSP Interface | Analog Devices Inc | AD7878LP vs AD7878LPZ |
AD7878JPZ-REEL | CMOS, Complete 12-Bit, 100kHz Sampling ADC with DSP Interface | Analog Devices Inc | AD7878LP vs AD7878JPZ-REEL |
AD7878KP-REEL | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28 | Analog Devices Inc | AD7878LP vs AD7878KP-REEL |
AD7878JPZ | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | Analog Devices Inc | AD7878LP vs AD7878JPZ |
AD7878LP-REEL | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28 | Analog Devices Inc | AD7878LP vs AD7878LP-REEL |