Converters
AD7890ARZ-2
Description: LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System

Overview of AD7890ARZ-2 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7890ARZ-4 Analog Devices 8 CHANNEL,SERIAL A/D IC
AD7890ARZ-4REEL Analog Devices 8 CHANNEL,SERIAL A/D IC
AD7890ARZ-2REEL Analog Devices 8-CH,100K,12-BIT ADC

Price & Stock for AD7890ARZ-2 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD7890ARZ-2-ND
DigiKey IC DAS 12BIT 117K 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 27
In Stock
  • 1 $41.1000
  • 10 $31.3280
  • 31 $28.3258
  • 124 $25.9375
$25.9375 / $41.1000 Buy Now
DISTI # 584-AD7890ARZ-2
Mouser Electronics Data Acquisition ADCs/DACs - Specialized 8-CH,100K,12-BIT ADC RoHS: Compliant 35
  • 1 $37.5000
  • 10 $31.6100
  • 25 $29.1100
  • 50 $29.1000
  • 93 $25.9300
$25.9300 / $37.5000 Buy Now
Analog Devices Inc 8-CH,100K,12-BIT ADC Package Multiple: 31 1649
  • 1 $41.1000
  • 10 $31.3280
  • 1,000 $19.2700
$19.2700 / $41.1000 Buy Now
Bristol Electronics   3
RFQ
Quest Components   2
  • 1 $20.6325
  • 2 $19.2570
$19.2570 / $20.6325 Buy Now
Rochester Electronics AD7890 - Data Acquisition System, 8 Channel RoHS: Compliant Status: Active Min Qty: 1 2139
  • 1 $30.2600
  • 25 $29.6600
  • 100 $28.4400
  • 500 $27.2300
  • 1,000 $25.7200
$25.7200 / $30.2600 Buy Now
DISTI # AD7890ARZ-2
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 31 0
  • 31 $28.9900
  • 100 $28.2200
  • 500 $27.4900
  • 1,000 $27.1300
$27.1300 / $28.9900 Buy Now
DISTI # C1S103100580660
Chip1Stop Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W RoHS: Compliant pbFree: Yes Container: Tube 31
  • 1 $26.0000
$26.0000 Buy Now

CAD Models for AD7890ARZ-2 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7890ARZ-2 by Analog Devices Inc

AD7890ARZ-2
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-24
Pin Count
24
Manufacturer Package Code
RW-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.5 V
Analog Input Voltage-Min
Conversion Time-Max
5.9 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
15.4 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
3
Number of Analog In Channels
8
Number of Bits
12
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.117 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. AD7890ARZ-2
    Analog Devices Inc
    LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System
    VS

Alternate Parts for AD7890ARZ-2

This table gives cross-reference parts and alternative options found for AD7890ARZ-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7890ARZ-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7890BRZ-2REEL LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System Analog Devices Inc AD7890ARZ-2 vs AD7890BRZ-2REEL
AD7890BR-2 IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter Analog Devices Inc AD7890ARZ-2 vs AD7890BR-2
AD7890ARZ-2REEL LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System Analog Devices Inc AD7890ARZ-2 vs AD7890ARZ-2REEL
AD7890AR-2REEL IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter Analog Devices Inc AD7890ARZ-2 vs AD7890AR-2REEL
AD7890BRZ-2 LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System Analog Devices Inc AD7890ARZ-2 vs AD7890BRZ-2
Part Number Description Manufacturer Compare
AD7890ARZ-10REEL LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System Analog Devices Inc AD7890ARZ-2 vs AD7890ARZ-10REEL
AD7890BR IC 12-BIT CONVERTER SUBSYSTEM ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter Analog Devices Inc AD7890ARZ-2 vs AD7890BR
AD7890BR-4 LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System Analog Devices Inc AD7890ARZ-2 vs AD7890BR-4
AD7890AR-4 LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System Analog Devices Inc AD7890ARZ-2 vs AD7890AR-4
AD7890BRZ-4 IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO24, LEAD FREE, MS-013AD, SOIC-24, Analog to Digital Converter Analog Devices Inc AD7890ARZ-2 vs AD7890BRZ-4
AD7890AR-2REEL IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter Analog Devices Inc AD7890ARZ-2 vs AD7890AR-2REEL
AD7890BR-2 IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter Analog Devices Inc AD7890ARZ-2 vs AD7890BR-2
AD7890BRZ-10 LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System Analog Devices Inc AD7890ARZ-2 vs AD7890BRZ-10
AD7890AR-10 LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System Analog Devices Inc AD7890ARZ-2 vs AD7890AR-10
AD7890ARZ-2REEL LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System Analog Devices Inc AD7890ARZ-2 vs AD7890ARZ-2REEL

Related Parts for AD7890ARZ-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7890ARZ-2 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7890ARZ-2 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7890ARZ-2 would you like to use for your alert(s)?
  • Please alert me when AD7890ARZ-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7890ARZ-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7890ARZ-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7890ARZ-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7890ARZ-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7890ARZ-2 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: