There are no models available for this part yet.
Overview of AD7890BR-4 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7890BRZ-10 | Analog Devices | 8-CH,100K, 12-BIT ADC | |
AD7890BRZ-10REEL | Analog Devices | 8-CH,100K,12-BIT ADC | |
AD7890BRZ-4REEL | Analog Devices | 8 CHANNEL,SERIAL A/D IC |
Price & Stock for AD7890BR-4 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | IC,DATA ACQ SYSTEM,8-CHANNEL,12-BIT,SOP,24PIN,PLASTIC | 76 |
|
$20.7000 / $22.4250 | Buy Now | ||
Rochester Electronics | AD7890 - Data Acquisition System, 8 Channel ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2160 |
|
$23.0000 / $27.0600 | Buy Now |
CAD Models for AD7890BR-4 by Analog Devices Inc
Part Data Attributes for AD7890BR-4 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
RW-24
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
4.096 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
5.9 µs
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
8
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.117 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for AD7890BR-4
This table gives cross-reference parts and alternative options found for AD7890BR-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7890BR-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7890AR-4 | LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System | Analog Devices Inc | AD7890BR-4 vs AD7890AR-4 |
AD7890BRZ-4REEL | LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System | Analog Devices Inc | AD7890BR-4 vs AD7890BRZ-4REEL |
AD7890BRZ-4 | IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO24, LEAD FREE, MS-013AD, SOIC-24, Analog to Digital Converter | Analog Devices Inc | AD7890BR-4 vs AD7890BRZ-4 |
Related Parts for AD7890BR-4
-
AD7940BRJ-R2Analog to Digital Converters
-
AD8302ARUZOther Analog ICs
-
AD7528LRZDigital to Analog Converters
-
AD8174ANMultiplexers or Switches
-
AP1513SG-USwitching Regulator or Controllers
-
AD8063AROperational Amplifiers
-
AD8141ACPZ-R7Line Driver or Receivers
-
AP2127N3-1.5TRG1Linear Regulator ICs
-
AD8223ARMZ-R7Instrumentation Amplifiers