There are no models available for this part yet.
Overview of AD7891AP-2 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7891APZ-2 | Analog Devices | 8 CHANNEL, 12-BIT ADC I.C. | |
AD7891APZ-1REEL | Analog Devices | 8 CHANNEL, 12-BIT ADC I.C. | |
AD7891APZ-2REEL | Analog Devices | 8 CHANNEL, 12-BIT ADC I.C. |
Price & Stock for AD7891AP-2 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Data Acquisition System, 8 Channel, 12 Bit, 44 Pin, Plastic, PLCC | 28 |
|
$34.0808 / $40.0950 | Buy Now | ||
Rochester Electronics | AD7891 - LC2MOS 8-Channel, 12-Bit High Speed Data Acquisition System ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 47 |
|
$26.7400 / $31.4500 | Buy Now |
CAD Models for AD7891AP-2 by Analog Devices Inc
Part Data Attributes for AD7891AP-2 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
LPCC
|
Package Description
|
PLASTIC, MO-047AC, LCC-44
|
Pin Count
|
44
|
Manufacturer Package Code
|
P-44A
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Conversion Time-Max
|
1.6 µs
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.585 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
8
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL, PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.5 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.585 mm
|
Alternate Parts for AD7891AP-2
This table gives cross-reference parts and alternative options found for AD7891AP-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7891AP-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7891BP-2REEL | 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL/PARALLEL ACCESS, PQCC44, PLASTIC, MO-047AC, LCC-44 | Analog Devices Inc | AD7891AP-2 vs AD7891BP-2REEL |
AD7891APZ-2 | True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System | Analog Devices Inc | AD7891AP-2 vs AD7891APZ-2 |
AD7891BPZ-2 | IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL/PARALLEL ACCESS, PQCC44, PLASTIC, MO-047AC, LCC-44, Analog to Digital Converter | Analog Devices Inc | AD7891AP-2 vs AD7891BPZ-2 |
AD7891AP-2REEL | True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System | Analog Devices Inc | AD7891AP-2 vs AD7891AP-2REEL |
AD7891APZ-2REEL | True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System | Analog Devices Inc | AD7891AP-2 vs AD7891APZ-2REEL |
AD7891BP-2 | True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System | Analog Devices Inc | AD7891AP-2 vs AD7891BP-2 |
Related Parts for AD7891AP-2
-
ATMEGA16-16AUMicrocontrollers
-
AD7891APZ-2Analog to Digital Converters
-
AD8302ARUZOther Analog ICs
-
AD1865RDigital to Analog Converters
-
AD7512DIJQMultiplexers or Switches
-
AD8200YR-REELOperational Amplifiers
-
AD8138ARMLine Driver or Receivers
-
AP2151MPG-13Peripheral Drivers
-
ADSP-2188NBSTZ-320Digital Signal Processors