There are no models available for this part yet.
Overview of AD7892BN-1 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7892BNZ-3 | Analog Devices | 12-BIT 600 KSPS ADC I.C. | |
AD7892BNZ-1 | Analog Devices | 12-BIT 500KSPS ADC IC |
Price & Stock for AD7892BN-1 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Analog Digital Converter, Single, 12 Bit, 24 Pin, DIP | 4 |
|
$42.3450 | Buy Now | ||
Rochester Electronics | AD7892 - LC2MOS Single Supply, 12 Bit ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 813 |
|
$28.2300 / $33.2100 | Buy Now |
CAD Models for AD7892BN-1 by Analog Devices Inc
Part Data Attributes for AD7892BN-1 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
N-24-1
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Conversion Time-Max
|
1.6 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.165 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL, PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.5 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AD7892BN-1
This table gives cross-reference parts and alternative options found for AD7892BN-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7892BN-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9684601QJA | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Analog to Digital Converter | Analog Devices Inc | AD7892BN-1 vs 5962-9684601QJA |
AD7892BNZ-1 | True Bipolar Input, Single Supply, Parallel, 12-Bit 600 kSPS ADC | Analog Devices Inc | AD7892BN-1 vs AD7892BNZ-1 |
Related Parts for AD7892BN-1
-
AT89C52-24PIMicrocontrollers
-
AD7892AN-1Analog to Digital Converters
-
AD597ARZOther Analog ICs
-
AD5725BRSZ-1500RL7Digital to Analog Converters
-
MC14052BDGMultiplexers or Switches
-
EN5322QISwitching Regulator or Controllers
-
AD8001ANOperational Amplifiers
-
MAX3280EAUK-TLine Driver or Receivers
-
AON7752Power Field-Effect Transistors