-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
True Bipolar Input, 5 V Single Supply, 14-Bit, Serial 4.5 µs ADC in 8-Pin Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9559
|
Newark | Adc, 14Bit, 200Ksps, Nsoic-8, Resolution (Bits):14Bit, Sampling Rate:200Ksps, Input Channel Type:Single Ended, Data Interface:2 Wire, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7894BRZ-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$28.4100 / $36.0800 | Buy Now |
DISTI #
AD7894BRZ-3-ND
|
DigiKey | IC ADC 14BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
29 In Stock |
|
$26.0681 / $34.7000 | Buy Now |
DISTI #
584-AD7894BRZ-3
|
Mouser Electronics | Analog to Digital Converters - ADC SERIAL 14-BIT ADC I.C. RoHS: Compliant | 0 |
|
$26.0600 / $34.6900 | Order Now |
|
Analog Devices Inc | SERIAL 14-BIT ADC I.C. Min Qty: 1 Package Multiple: 1 | 409 |
|
$16.5400 / $34.7000 | Buy Now |
DISTI #
AD7894BRZ-3
|
TME | IC: A/D converter, Ch: 1, 14bit, 200ksps, 2.5V, SO8, IN: single-ended Min Qty: 1 | 0 |
|
$35.0000 / $38.9000 | RFQ |
DISTI #
AD7894BRZ-3
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 28 | 0 |
|
$23.2800 / $24.8700 | Buy Now |
DISTI #
4016880
|
element14 Asia-Pacific | ADC, 14BIT, 200KSPS, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$27.6897 / $36.8560 | Buy Now |
DISTI #
4016880
|
Farnell | ADC, 14BIT, 200KSPS, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 16 |
|
$25.2652 / $33.6204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7894BRZ-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7894BRZ-3
Analog Devices Inc
True Bipolar Input, 5 V Single Supply, 14-Bit, Serial 4.5 µs ADC in 8-Pin Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.011 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD7894BRZ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7894BRZ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7894BR-3 | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter | Analog Devices Inc | AD7894BRZ-3 vs AD7894BR-3 |
AD7894BR-3REEL | 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8 | Analog Devices Inc | AD7894BRZ-3 vs AD7894BR-3REEL |
AD7894BR-3REEL7 | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter | Analog Devices Inc | AD7894BRZ-3 vs AD7894BR-3REEL7 |