Part Details for AD7895ARZ-10REEL by Analog Devices Inc
Overview of AD7895ARZ-10REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7895ARZ-10REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7120
|
Newark | Adc, 12Bit, Soic-8, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7895ARZ-10REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1137 |
|
$10.2400 / $16.1700 | Buy Now |
DISTI #
AD7895ARZ-10REELCT-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1589 In Stock |
|
$9.4762 / $15.5500 | Buy Now |
DISTI #
584-AD7895ARZ-10R
|
Mouser Electronics | Analog to Digital Converters - ADC SERIAL 12 BIT BIPOLAR ADC I.C. RoHS: Compliant | 2236 |
|
$9.4500 / $13.0200 | Buy Now |
DISTI #
V72:2272_06212525
|
Arrow Electronics | 1-Channel Single ADC SAR 192ksps 12-bit Serial 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 Container: Cut Strips | Americas - 39 |
|
$9.4000 / $10.9510 | Buy Now |
|
Analog Devices Inc | SERIAL 12 BIT BIPOLAR ADC I.C. Min Qty: 1 Package Multiple: 2500 | 318 |
|
$9.4762 / $15.5500 | Buy Now |
DISTI #
AD7895ARZ-10R
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.5900 | Buy Now |