Part Details for AD7896BRZ by Analog Devices Inc
Overview of AD7896BRZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7896BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9563
|
Newark | Adc, 12-Bit, Nsoic-8, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Single Ended, Data Interface:2 Wire, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD7896BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$36.4400 / $45.7700 | Buy Now |
DISTI #
AD7896BRZ-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
20 In Stock |
|
$34.4309 / $44.0200 | Buy Now |
DISTI #
584-AD7896BRZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT SAMPLING A/D IC RoHS: Compliant | 101 |
|
$34.2800 / $44.0100 | Buy Now |
DISTI #
E54:1762_00110979
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2105 | Europe - 1 |
|
$30.0400 / $35.5200 | Buy Now |
DISTI #
V36:1790_06213064
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Date Code: 2104 | Americas - 1 |
|
$34.0400 / $34.1500 | Buy Now |
|
Analog Devices Inc | 12-BIT SAMPLING A/D IC Min Qty: 1 Package Multiple: 1 | 8410 |
|
$22.3400 / $44.0200 | Buy Now |
|
Rochester Electronics | AD7896 - 12-Bit, Serial ADC RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$30.1800 / $35.5100 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT SRL T/H HS 8-SOIC | 8410 |
|
RFQ | |
DISTI #
AD7896BRZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 20 | 0 |
|
$31.8400 / $35.4900 | Buy Now |