-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, 12-Bit, Serial 220 kSPS ADC in a 8-Lead Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7898ARZ-3 | Analog Devices | 5V 12-BIT SERIAL ADC IN 8-PIN | |
AD7898ARZ-10REEL | Analog Devices | 5V 12-BIT SERIAL ADC IN 8-PIN | |
AD7898ARZ-10 | Analog Devices | 5V 12-BIT SERIAL ADC IN 8-PIN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9566
|
Newark | Adc, 12Bit, 220Ksps, Nsoic-8, Resolution (Bits):12Bit, Sampling Rate:220Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7898ARZ-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$12.4700 / $17.2600 | Buy Now |
DISTI #
AD7898ARZ-3-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
84 In Stock |
|
$10.1750 / $19.5600 | Buy Now |
DISTI #
584-AD7898ARZ-3
|
Mouser Electronics | Analog to Digital Converters - ADC 5V 12-BIT SERIAL ADC IN 8-PIN PKG I.C. RoHS: Compliant | 196 |
|
$10.1700 / $18.2900 | Buy Now |
|
Analog Devices Inc | 5V 12-BIT SERIAL ADC IN 8-PIN Package Multiple: 98 | 1879 |
|
$7.4700 / $19.5600 | Buy Now |
DISTI #
25631008
|
Verical | 1-Channel Single ADC SAR 220ksps 12-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 1862 |
|
$11.6286 | Buy Now |
|
Rochester Electronics | AD7898 - 5V, 12-Bit, Serial 220 kSPS ADC RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$10.0900 / $11.8700 | Buy Now |
DISTI #
AD7898ARZ-3
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 98 | 0 |
|
$10.6500 / $11.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7898ARZ-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7898ARZ-3
Analog Devices Inc
5V, 12-Bit, Serial 220 kSPS ADC in a 8-Lead Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 3.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.22 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD7898ARZ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7898ARZ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7898AR-3 | 5V, 12-Bit, Serial 220 kSPS ADC in a 8-Lead Package | Analog Devices Inc | AD7898ARZ-3 vs AD7898AR-3 |
AD7898AR-3REEL7 | 5V, 12-Bit, Serial 220 kSPS ADC in a 8-Lead Package | Analog Devices Inc | AD7898ARZ-3 vs AD7898AR-3REEL7 |
AD7898AR-3REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8 | Analog Devices Inc | AD7898ARZ-3 vs AD7898AR-3REEL |