-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Pseudo Differential 16-Bit, 1 MSPS PulSAR ADC 12.0 mW in QSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7902BRQZ-RL7CT-ND
|
DigiKey | IC ADC 16BIT SAR 20QSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$25.8924 / $38.4400 | Buy Now |
DISTI #
584-AD7902BRQZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC #Dual 16 bit 1MSPS ADC RoHS: Compliant | 0 |
|
$25.8900 | Order Now |
|
Analog Devices Inc | #Dual 16 bit 1MSPS ADC Min Qty: 1 Package Multiple: 1000 | 399 |
|
$25.8924 / $38.4400 | Buy Now |
|
Rochester Electronics | AD7902 - Dual Pseudo Differential 16-Bit, 1 MSPS PulSAR ADC 12.0 mW in QSOP RoHS: Compliant Status: Active Min Qty: 1 | 663 |
|
$24.4400 / $28.7600 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT 1MSPS 20QSOP | 399 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7902BRQZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7902BRQZ-RL7
Analog Devices Inc
Dual Pseudo Differential 16-Bit, 1 MSPS PulSAR ADC 12.0 mW in QSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-137AD, QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.71 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.66 mm | |
Linearity Error-Max (EL) | 0.0038% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for AD7902BRQZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7902BRQZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7902BRQZ-ND | 2-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20 | Analog Devices Inc | AD7902BRQZ-RL7 vs AD7902BRQZ-ND |
AD7902BRQZ | Dual Pseudo Differential 16-Bit, 1 MSPS PulSAR ADC 12.0 mW in QSOP | Analog Devices Inc | AD7902BRQZ-RL7 vs AD7902BRQZ |