Part Details for AD7904BRU by Rochester Electronics LLC
Overview of AD7904BRU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7904BRU
AD7904BRU CAD Models
AD7904BRU Part Data Attributes:
|
AD7904BRU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7904BRU
Rochester Electronics LLC
4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |