Part Details for AD7904BRUZ-REEL by Analog Devices Inc
Overview of AD7904BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7904BRUZ-REEL | Analog Devices | 8-Bit 4,CH 1 Msps ADC I.C. | |
AD7904BRUZ-REEL7 | Analog Devices | 8-Bit 4,CH 1 Msps ADC I.C. | |
AD7904BRUZ | Analog Devices | 8-Bit 4,CH 1 Msps ADC I.C. |
Price & Stock for AD7904BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7904BRUZ-REELCT-ND
|
DigiKey | IC ADC 8BIT SAR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3375 / $8.2400 | Buy Now |
DISTI #
584-AD7904BRUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit 4,CH 1 Msps ADC I.C. RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
|
Analog Devices Inc | 8-Bit 4,CH 1 Msps ADC I.C. Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.3375 / $8.2400 | Buy Now |
|
Rochester Electronics | 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 126 |
|
$3.3100 / $3.8900 | Buy Now |
DISTI #
AD7904BRUZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4900 | Buy Now |
|
Win Source Electronics | IC ADC 8BIT 4CH W/SEQ 16TSSOP | 15700 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for AD7904BRUZ-REEL
AD7904BRUZ-REEL CAD Models
AD7904BRUZ-REEL Part Data Attributes
|
AD7904BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7904BRUZ-REEL
Analog Devices Inc
4-Channel, 1 MSPS, 8-Bit A/D Converter with Sequencer in 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7904BRUZ-REEL
This table gives cross-reference parts and alternative options found for AD7904BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7904BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7904BRU | 4-Channel, 1 MSPS, 8-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7904BRUZ-REEL vs AD7904BRU |
AD7904BRU-REEL7 | IC 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7904BRUZ-REEL vs AD7904BRU-REEL7 |
AD7904BRUZ | 4-Channel, 1 MSPS, 8-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7904BRUZ-REEL vs AD7904BRUZ |