-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 1 MSPS, 8-Bit ADC with Sequencer in 20-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7908WYRUZ-REEL7CT-ND
|
DigiKey | IC ADC 8BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7027 / $6.7800 | Buy Now |
DISTI #
584-AD7908WYRUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit 8, Ch 1 Msps Analog-Digital Conv RoHS: Compliant | 0 |
|
$3.7000 / $3.8400 | Order Now |
|
Analog Devices Inc | 8-Bit 8, Ch 1 Msps Analog-Digi Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$3.7027 / $6.7800 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 8-Bit, 8 Channel, Serial Access, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$3.5000 / $4.1100 | Buy Now |
DISTI #
AD7908WYRUZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7908WYRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7908WYRUZ-REEL7
Analog Devices Inc
8-Channel, 1 MSPS, 8-Bit ADC with Sequencer in 20-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |