-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 1 MSPS/500 kSPS PulSAR ADCs in MSOP/LFCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7916BCPZ-RL7CT-ND
|
DigiKey | IC ADC 16BIT SAR 10LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.1825 | Buy Now |
DISTI #
584-AD7916BCPZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 1 MSPS/500 kSPS PulSAR ADCs in MSOP/LFCSP RoHS: Compliant | 0 |
|
$12.9500 | Order Now |
|
Analog Devices Inc | Differential 16-bit 500KSPS Pu Min Qty: 1500 Package Multiple: 1500 | 6000 |
|
$9.5300 / $19.5700 | Buy Now |
|
Rochester Electronics | AD7916 - Differential 16-bit 500KSPS PulSAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 1017 |
|
$12.4500 / $14.6400 | Buy Now |
DISTI #
AD7916BCPZ-RL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$13.1300 | Buy Now |
|
Chip1Cloud | 16-Bit, 1 MSPS/500 kSPS Differential PulSAR ADCs | IC ADC 16BIT SAR 10LFCSP-WD | 9200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7916BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7916BCPZ-RL7
Analog Devices Inc
16-Bit, 1 MSPS/500 kSPS PulSAR ADCs in MSOP/LFCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.4 V | |
Conversion Time-Max | 1.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |