-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, MO-193BA, TSOT-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7921AUJZ-REEL7 | Analog Devices | Dual 12-Bit , 250KSPS ADC I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1434
|
Newark | Adc, 12Bit, 250Ksps, Tsot-8 Rohs Compliant: Yes |Analog Devices AD7921AUJZ-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 47 |
|
$4.3500 / $6.3000 | Buy Now |
DISTI #
AD7921AUJZ-R2CT-ND
|
DigiKey | IC ADC 12BIT SAR TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1124 In Stock |
|
$4.5500 / $10.4400 | Buy Now |
DISTI #
584-AD7921AUJZ-R2
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 12-Bit , 250KSPS ADC I.C. RoHS: Compliant | 1100 |
|
$4.5500 / $9.7900 | Buy Now |
DISTI #
26634120
|
Verical | 2-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin TSOT T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 27750 |
|
$4.5520 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$5.4252 / $9.8640 | Buy Now | |
|
Quest Components | 160 |
|
$6.0828 / $9.8640 | Buy Now | |
|
Rochester Electronics | AD7921 - ADC, Successive Approximation, 12-Bit, 2 Channel, Serial Access, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$4.5100 / $5.3100 | Buy Now |
DISTI #
C1S103100762361
|
Chip1Stop | Single ADC SAR 250ksps 12-bit Serial 8-Pin TSOT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 15 |
|
$4.7200 / $6.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7921AUJZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7921AUJZ-R2
Analog Devices Inc
2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, MO-193BA, TSOT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | VSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD7921AUJZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7921AUJZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7921AUJZ-REEL7 | 2-Channel, 2.35 V to 5.25 V, 250 kSPS, 12-Bit A/D Converter | Analog Devices Inc | AD7921AUJZ-R2 vs AD7921AUJZ-REEL7 |
AD7921AUJ-R2 | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-193BA, TSOT-23, Analog to Digital Converter | Analog Devices Inc | AD7921AUJZ-R2 vs AD7921AUJ-R2 |
AD7921AUJ-REEL7 | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-193BA, TSOT-23, Analog to Digital Converter | Analog Devices Inc | AD7921AUJZ-R2 vs AD7921AUJ-REEL7 |