Part Details for AD7922ARM by Analog Devices Inc
Overview of AD7922ARM by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7922ARMZ | Analog Devices | Dual 12-Bit, 1MSPS, ADC I.C | |
AD7922ARMZ-REEL7 | Analog Devices | Dual 10-Bit, 1MSPS, ADC I.C | |
AD7922ARMZ-REEL | Analog Devices | Dual 10-Bit, 1MSPS, ADC I.C |
Price & Stock for AD7922ARM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7922 - ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10753 |
|
$6.9000 / $8.1200 | Buy Now |
Part Details for AD7922ARM
AD7922ARM CAD Models
AD7922ARM Part Data Attributes
|
AD7922ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7922ARM
Analog Devices Inc
IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.888 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD7922ARM
This table gives cross-reference parts and alternative options found for AD7922ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7922ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7922ARMZ-REEL | 2-Channel, 2.35 V to 5.25 V, 1 MSPS, 12-Bit A/D Converter | Analog Devices Inc | AD7922ARM vs AD7922ARMZ-REEL |
AD7922ARM-REEL | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8, Analog to Digital Converter | Analog Devices Inc | AD7922ARM vs AD7922ARM-REEL |
AD7922ARMZ | 2-Channel, 2.35 V to 5.25 V, 1 MSPS, 12-Bit A/D Converter | Analog Devices Inc | AD7922ARM vs AD7922ARMZ |
AD7922ARM-REEL7 | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8, Analog to Digital Converter | Analog Devices Inc | AD7922ARM vs AD7922ARM-REEL7 |