Part Details for AD7923WYRUZ-REEL7 by Analog Devices Inc
Overview of AD7923WYRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7923WYRUZ-REEL7 | Analog Devices | 12-BIT 4,Ch 200 Ksps ADC I.C. | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Price & Stock for AD7923WYRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2148
|
Newark | Adc, 12Bit, 200Ksps, , Tssop-16 Rohs Compliant: Yes |Analog Devices AD7923WYRUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.8700 / $8.3200 | Buy Now |
DISTI #
AD7923WYRUZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1067 In Stock |
|
$4.8250 / $10.9200 | Buy Now |
DISTI #
584-AD7923WYRUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 4,Ch 200 Ksps ADC I.C. RoHS: Compliant | 4605 |
|
$4.8600 / $8.8000 | Buy Now |
|
Analog Devices Inc | 12-BIT 4,Ch 200 Ksps ADC I.C. Min Qty: 1 Package Multiple: 1000 | 1214 |
|
$4.8250 / $10.9200 | Buy Now |
DISTI #
35210655
|
Verical | 4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$5.5143 | Buy Now |
DISTI #
25736143
|
Verical | 4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1741 | Americas - 176 |
|
$3.7460 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 4 Channel, Serial Access, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 681 |
|
$4.7800 / $5.6300 | Buy Now |
DISTI #
AD7923WYRUZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.0500 | Buy Now |
|
Win Source Electronics | 4-Channel, 200 kSPS 12-Bit ADC with Sequencer in 16-Lead TSSOP | IC ADC 12BIT SAR 16TSSOP | 11300 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for AD7923WYRUZ-REEL7
AD7923WYRUZ-REEL7 CAD Models
AD7923WYRUZ-REEL7 Part Data Attributes
|
AD7923WYRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7923WYRUZ-REEL7
Analog Devices Inc
4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |