Part Details for AD7939BCP-REEL7 by Analog Devices Inc
Overview of AD7939BCP-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7939BCP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7939BCP-REEL7-ND
|
DigiKey | IC ADC 10BIT 8CH PARALL 32LFCSP Min Qty: 50 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$6.0400 | Buy Now |
|
Rochester Electronics | AD7939 - ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, Bipolar RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$5.1800 / $6.1000 | Buy Now |
Part Details for AD7939BCP-REEL7
AD7939BCP-REEL7 CAD Models
AD7939BCP-REEL7 Part Data Attributes
|
AD7939BCP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7939BCP-REEL7
Analog Devices Inc
IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, QCC32, MO-220-VHHD-2, LFCSP-32, Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220-VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for AD7939BCP-REEL7
This table gives cross-reference parts and alternative options found for AD7939BCP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7939BCP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7939BCP-REEL | IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, QCC32, MO-220-VHHD-2, LFCSP-32, Analog to Digital Converter | Analog Devices Inc | AD7939BCP-REEL7 vs AD7939BCP-REEL |
AD7939BCPZ-REEL7 | 8-Channel, 1.5 MSPS, 10-Bit Parallel ADCs with a Sequencer | Analog Devices Inc | AD7939BCP-REEL7 vs AD7939BCPZ-REEL7 |