Part Details for AD7940BRMZ by Analog Devices Inc
Overview of AD7940BRMZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7940BRMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7142
|
Newark | Adc, 14-Bit, 100Ksps, Msop-8, Resolution (Bits):14Bit, Sampling Rate:100Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD7940BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$11.1800 / $16.2200 | Buy Now |
DISTI #
AD7940BRMZ-ND
|
DigiKey | IC ADC 14BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1220 In Stock |
|
$9.2000 / $10.9700 | Buy Now |
DISTI #
584-AD7940BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 100 KSPS, 14_bit ADC Mirco Soic PKG I.C. RoHS: Compliant | 10 |
|
$9.1900 / $10.9700 | Buy Now |
|
Analog Devices Inc | 100 KSPS, 14_bit ADC Mirco Soi Min Qty: 1 Package Multiple: 50 | 1494 |
|
$6.7400 / $10.9700 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 14-Bit, 1 Channel, Serial Access, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$9.1200 / $10.7300 | Buy Now |
DISTI #
AD7940BRMZ
|
TME | IC: A/D converter, Ch: 1, 14bit, 100ksps, 2.5÷5.5V, MSOP8, ±2LSB Min Qty: 1 | 0 |
|
$11.9000 / $16.7000 | RFQ |
DISTI #
AD7940BRMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.6300 / $10.2800 | Buy Now |
DISTI #
4016937
|
element14 Asia-Pacific | ADC, 14-BIT, 100KSPS, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$11.3927 / $16.5368 | Buy Now |
DISTI #
4016937
|
Farnell | ADC, 14-BIT, 100KSPS, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 52 |
|
$10.2259 / $10.9698 | Buy Now |
|
Win Source Electronics | 1-Channel Single ADC SAR 100ksps 14-bit Serial 8-Pin MSOP Tube / IC ADC 14BIT UNIPOLAR 8-MSOP | 27800 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for AD7940BRMZ
AD7940BRMZ CAD Models
AD7940BRMZ Part Data Attributes:
|
AD7940BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7940BRMZ
Analog Devices Inc
3 mW, 100 kSPS, 14-Bit ADC in 6-Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD7940BRMZ
This table gives cross-reference parts and alternative options found for AD7940BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7940BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7940BRM | 3 mW, 100 kSPS, 14-Bit ADC in 6-Lead SOT-23 | Analog Devices Inc | AD7940BRMZ vs AD7940BRM |
AD7940BRMZ-REEL7 | 3 mW, 100 kSPS, 14-Bit ADC in 6-Lead SOT-23 | Analog Devices Inc | AD7940BRMZ vs AD7940BRMZ-REEL7 |
AD7940BRM-REEL7 | 3 mW, 100 kSPS, 14-Bit ADC in 6-Lead SOT-23 | Analog Devices Inc | AD7940BRMZ vs AD7940BRM-REEL7 |