Part Details for AD7942BRMZ-RL7 by Analog Devices Inc
Overview of AD7942BRMZ-RL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for AD7942BRMZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7145
|
Newark | Adc, 14Bit, 250Ksps, Msop-10, Resolution (Bits):14Bit, Sampling Rate:250Ksps, Input Channel Type:Pseudo Differential, Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.3V Rohs Compliant: Yes |Analog Devices AD7942BRMZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 883 |
|
$10.7000 / $15.7800 | Buy Now |
DISTI #
AD7942BRMZ-RL7CT-ND
|
DigiKey | IC ADC 14BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3814 In Stock |
|
$10.4374 / $16.4800 | Buy Now |
DISTI #
584-AD7942BRMZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit 250KSPS PSEUDO DIFF I.C. | 1272 |
|
$10.2600 / $14.2700 | Buy Now |
DISTI #
V72:2272_06212866
|
Arrow Electronics | 1-Channel Single ADC SAR 250ksps 14-bit Serial 10-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 Container: Cut Strips | Americas - 75 |
|
$9.9640 / $11.8380 | Buy Now |
|
Analog Devices Inc | 14-Bit 250KSPS PSEUDO DIFF I.C Min Qty: 1 Package Multiple: 1000 | 763 |
|
$10.4374 / $16.4800 | Buy Now |
DISTI #
AD7942BRMZ-RL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$10.1600 | Buy Now |
|
Win Source Electronics | IC ADC 14BIT SRL 250KSPS 10MSOP | 6792 |
|
$28.1350 / $42.2020 | Buy Now |
Part Details for AD7942BRMZ-RL7
AD7942BRMZ-RL7 CAD Models
AD7942BRMZ-RL7 Part Data Attributes
|
AD7942BRMZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7942BRMZ-RL7
Analog Devices Inc
14-Bit, 250 kSPS PulSAR®, Pseudo Differential ADC in MSOP/LFCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.8 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for AD7942BRMZ-RL7
This table gives cross-reference parts and alternative options found for AD7942BRMZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7942BRMZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7942BRMZ | 14-Bit, 250 kSPS PulSAR®, Pseudo Differential ADC in MSOP/LFCSP | Analog Devices Inc | AD7942BRMZ-RL7 vs AD7942BRMZ |
AD7942BRM | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MO-187BA, MSOP-10, Analog to Digital Converter | Analog Devices Inc | AD7942BRMZ-RL7 vs AD7942BRM |
AD7942BRMRL7 | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MO-187BA, MSOP-10, Analog to Digital Converter | Analog Devices Inc | AD7942BRMZ-RL7 vs AD7942BRMRL7 |