Part Details for AD7948ARSZ-BREEL by Analog Devices Inc
Overview of AD7948ARSZ-BREEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7948ARSZ-BREEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7948ARSZ-BREELTR-ND
|
DigiKey | IC DAC 12BIT A-OUT 20SSOP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8151 | Buy Now |
DISTI #
584-AD7948ARSZ-BR
|
Mouser Electronics | Digital to Analog Converters - DAC BYTE 12-B IOUT DAC IC RoHS: Compliant | 0 |
|
$12.3300 | Order Now |
|
Analog Devices Inc | BYTE 12-B IOUT DAC IC Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$8.7500 / $12.8151 | Buy Now |
DISTI #
AD7948ARSZ-BR
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$12.4700 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT MULT PARALL 20SSOP | 9000 |
|
RFQ |
Part Details for AD7948ARSZ-BREEL
AD7948ARSZ-BREEL CAD Models
AD7948ARSZ-BREEL Part Data Attributes
|
AD7948ARSZ-BREEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7948ARSZ-BREEL
Analog Devices Inc
+3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for AD7948ARSZ-BREEL
This table gives cross-reference parts and alternative options found for AD7948ARSZ-BREEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7948ARSZ-BREEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7948ARSZ-B | +3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface | Analog Devices Inc | AD7948ARSZ-BREEL vs AD7948ARSZ-B |
AD7948ARS-B | IC PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, PDSO20, SSOP-20, Digital to Analog Converter | Analog Devices Inc | AD7948ARSZ-BREEL vs AD7948ARS-B |